
Highlights & Details
Tesakrepp ® 4341 masking tape
- Cover during painting with subsequent drying up to 140°C when using solvent and water paints.
Technical specifications
- Product type
Masking tape
- Adhesive tape features
Highly flexible
Temperature-resistant
- Length
50 m
- Width
25 mm
- Thickness
0.19 mm
- Breakout force
53 N/10 mm
- Max. temperature
140 °C
- Factory colour
Light brown
- Adhesive type
Natural rubber
- Carrier material
Paper, light creping
- Series
tesakrepp® 4341
- Type
04341-00003-00
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 25 mm x 50 m
- Height
50 m
- Material (details)
Natural rubber
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1594288 tesa 04341-00003-00 Masking tape tesakrepp® 4341 Light brown (L x W) 50 m x 25 mm 1 pc(s)
Information
Information 1594288 tesa 04341-00003-00 Masking tape tesakrepp® 4341 Light brown (L x W) 50 m x 25 mm 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 27.97*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























