• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04378-00003-01 Masking tape tesa Easy Cover® Brown (L x W) 20 m x 1 m 1 pc(s)

Collection
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.85)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa Easy Cover ® 4378 Car Masking film

  • Extremely stretchable and robust cover tape
  • Temperature resistance of up to 120°C.
  • Wet grinding proof and can be removed quickly and cleanly
  • Perfectly absorbs paint and spray at the edges
  • Guarantees good adhesion to paint
  • Due to the static charge, the film immediately nestles against the body
  • There is no paint penetration on the protected surface

Technical specifications

Product type

Masking tape

Adhesive tape features

No-residue

Temperature-resistant

Length

20 m

Width

1 m

Thickness

0.17 mm

Breakout force

47 N/10 mm

Max. temperature

+120 °C

Factory colour

Brown

Adhesive type

Natural rubber

Carrier material

Paper, light creping

Series

tesa Easy Cover®

Type

04378-00003-01

Content

1 pc(s)

Dim

(L x W x H) 20 x 1 x 20 m

Height

20 m

Material (details)

Natural rubber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225278 tesa 04378-00003-01 Masking tape tesa Easy Cover® Brown (L x W) 20 m x 1 m 1 pc(s)

Information

Information 1225278 tesa 04378-00003-01 Masking tape tesa Easy Cover® Brown (L x W) 20 m x 1 m 1 pc(s)

Description

tesa Easy Cover® 4378 Auto is a pre-assembled cover mask and consists of tesakrepp® 4309, cover paper apron and HDPE cover film.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)