• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04688-00047-00 Repair tape tesa® Professional Silver (L x W) 25 m x 50 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.52)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesaband® 4688 - Standard adhesive tape for indoor and outdoor applications

  • Marking, covering, packaging, protecting, fixing ...
  • Suitable for gluing construction materials or for bundling cables
  • This text is machine translated.

Technical specifications

Product type

Repair tape

Adhesive tape features

Waterproof

Non-aging

Manual pull and tear

Easily dispensed

Suitable for indoor use

Length

25 m

Width

50 mm

Thickness

0.26 mm

Breakout force

52 N/10 mm

Max. temperature

+110 °C

Factory colour

Silver

Adhesive type

Natural rubber

Carrier material

PE-extruded fabric

Series

tesa® Professional

Type

04688-00047-00

Content

1 pc(s)

Dim

(L x W x H) 25 m x 50 mm x 25 m

Height

25 m

Material (details)

Natural rubber

Material thickness

260 µm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2349846 tesa 04688-00047-00 Repair tape tesa® Professional Silver (L x W) 25 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2349846 tesa 04688-00047-00 Repair tape tesa® Professional Silver (L x W) 25 m x 50 mm 1 pc(s)

Description

The standard tesa® 4688 fabric tape is characterized by a high adhesive strength and can also be used on rough surfaces in the interior. The material combination of a PE-extruded fabric and an adhesive compound made of natural rubber offers the user many advantages, among others a comfortable processing (tear-able by hand, easy to roll), a high abrasion resistance and a temperature resistance up to 110 °C.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)