• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 04965-00008-00 Double sided adhesive tape tesafix® 4965 Transparent (L x W) 50 m x 19 mm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.54)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesafix® 4965 Temperature resistant, double sided adhesive tape

  • For mounting ABS parts in the automotive industry
  • For self-adhesive fitting of rubber and EPDM profiles
  • Adhesive bonding in the furniture industry
  • Sealing of insulating pipe shells
  • Display (e.g. for mobile phones) and sign gluing
  • Equipment of lead profiles
  • Convertible top bonding
  • Continuous bonding of aluminum sheets

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Temperature-resistant

Length

50 m

Width

19 mm

Thickness

0.205 mm

Breakout force

20 N/10 mm

Max. temperature

+100 °C

Min. temperature

0 °C

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polyethylene foil

Series

tesafix® 4965

Type

04965-00008-00

Content

1 pc(s)

Dim

(L x W x H) 50 m x 19 mm x 50 m

Height

50 m

Material (details)

PET-Folie

Material thickness

0.2 mm

Temperature range

+100 ºC (short term 200 ºC) °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 541132 tesa 04965-00008-00 Double sided adhesive tape tesafix® 4965 Transparent (L x W) 50 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 541132 tesa 04965-00008-00 Double sided adhesive tape tesafix® 4965 Transparent (L x W) 50 m x 19 mm 1 pc(s)

Description

tesafix® 4965 is a double sided, transparent polyester adhesive tape mit acrylat adhesive. It is covered with a red foil. tesafix® 4965 displays good adhesion to various plastics like ABS and EPDM and is resistant against plasticiser. Applications: Mounting of ABS-components in the automotive industry, automatic adhesion of rubber and EPDM-Profiles, battens pasting in interiors industry, drop-top pasting, endless gluing of Aluminium-sheets, sealing of insulated pipe covers, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)