• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40470-00000-00 tesa Exxcellent Handtuchhaken inkl. Klebelösung Towel hook Chrome

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Towel hook

Factory colour

Chrome

Width

37 mm

Height

37 mm

Depth

37 mm

Documents & Downloads

Security datasheet

Security datasheet 2594952 tesa 40470-00000-00 tesa Exxcellent Handtuchhaken inkl. Klebelösung Towel hook Chrome

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Noble chrome-plated wall hook with straight design - the proof that beautiful and practically no contradiction has to be. Whether for towels, for shower or for bath towels - and of course also for clothes - its holding power makes the hook so resilient and versatile applicable. The easy mounting method without drilling makes it easy to mount the device on the wall. The result: More order in the bathroom and in the guest toilet and from now on a fixed place for towels.The design series tesa EXCELLENT with its accessories gives bathrooms a contemporary look. This is based on the harmonious interaction of round wall panels, tastefully rounded shapes and chrome-plated, shining surfaces. The use of chrome has a long tradition in bathrooms, as this material not only provides an excellent ambience through its shine, but is also suitable for everyday use and hygienic.Typical tesa: With the help of the advanced and reliable tesa Power.Kit adhesive solution this accessory is mounted without drilling. Walls and tiles will not be damaged. Even those who are inexperienced in craftsmanship can cope with this uncomplicated technology. There are no traces left on the surface when you remove the adapter. The accessories can then be easily reused with a new, suitable adapter. Caution! The use of hazardous, impensionable dust can occur. Do not inhale dust. tesa - more than one tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the surrounding area, assemble, pack, renovate, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Features

  • tesa® Power.Kit Adhesive technology incl. syringe and adapter
  • A small but essential detail in the bathroom: Attractive chrome-plated adhesive hook for the bathroom or in the guest toilet - creates order with towels in a space-saving and uncomplicated way
  • Durable adhesive technology with excellent holding power - without drilling holes: The bathroom hook leaves no damage to the walls in the bathroom - recommended for rented apartments, rust-free
  • Easy, clean wall mounting: With tesa Power.Kit technology for simple attachment to the wall - without drilling machine, without any technical knowledge, without the otherwise accumulated dirt
  • Removable without any trace
  • After removal, the Badacessoire can be reused with the separately available BK20 adapter
  • The scope of delivery includes all material required for installation
  • Applicable to many surfaces: Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics
  • Unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE

Scope of delivery

  • Bath accessory, adhesive solution, operating instructions