• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40475-00000-00 Soap dispenser Chrome

1/10
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soap dispenser

Factory colour

Chrome

Width

117 mm

Height

171 mm

Depth

106 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2594957 tesa 40475-00000-00 Soap dispenser Chrome

Security datasheet

Security datasheet 2594957 tesa 40475-00000-00 Soap dispenser Chrome

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Contemporary design gives bathrooms the special, modern chic. This duo with liquid soap dispenser and wall bracket captivates by clear shapes, chrome-plated surfaces and matt milk glass. This combination of materials makes the dispenser a hygienic and easy-to-care everyday item that conveys a sense of style. Liquid soap is thus readily available at the sink. The drilling-free and powerful adhesive technology enables the effortless wall mounting. The design series tesa EXCELLENT with its accessories gives bathrooms a contemporary look. This is based on the harmonious interaction of round wall panels, tastefully rounded shapes and chrome-plated, shining surfaces. The use of chrome has a long tradition in bathrooms, as this material not only provides an excellent ambience through its shine, but is also suitable for everyday use and hygienic.Typical tesa: With the help of the advanced and reliable tesa Power.Kit adhesive solution this accessory is mounted without drilling. Walls and tiles will not be damaged. Even those who are inexperienced in craftsmanship can cope with this uncomplicated technology. There are no traces left on the surface when you remove the adapter. The accessories can then be easily reused with a new, suitable adapter. Caution! The use of hazardous, impensionable dust can occur. Do not inhale dust.tesa - more than one tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the surrounding area, assemble, pack, renovate, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Features

  • tesa® Power.Kit Adhesive technology incl. syringe and adapter
  • Chrome-plated surface and frosted glass: Liquid soap dispenser with wall bracket - bath and toilet experience a modern update thanks to the harmonious interplay of round wall plate and round container
  • Resistant adhesive technology with excellent holding power - without drill holesThe pump dispenser does
  • leave any damage to walls in the bathroom - recommended for rented apartments, stainless
  • Easy, clean wall mounting
  • With tesa Power.Kit technology for simple attachment to the wall - without drill, without technical knowledge, without any other dirt
  • Removable without any trace
  • After removal, the Badacessoire can be reused with the separately available BK20 adapter
  • The scope of delivery includes all material required for installation
  • Can be used on many surfaces
  • Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics
  • Unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE

Scope of delivery

  • Bath accessory, adhesive solution, operating instructions