EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust
Description
The towel ring with the "round" corners. What was initially contradictory, at first glance, proved to be an extremely attractive design. The noble chrome-plated surface and the square wall plate make a significant contribution to this. This results in a modern accessory that upgrades the bathroom and guest toilet. The adhesive technology is also very practical without drilling - thus the wall mounting is possible in no time at all.The design series tesa EXCELLENT with its accessories gives bathrooms a contemporary look. This is based on the harmonious interaction of round wall panels, tastefully rounded shapes and chrome-plated, shining surfaces. The use of chrome has a long tradition in bathrooms, as this material not only provides an excellent ambience through its shine, but is also suitable for everyday use and hygienic.Typical tesa: With the help of the advanced and reliable tesa Power.Kit adhesive solution this accessory is mounted without drilling. Walls and tiles will not be damaged. Even those who are inexperienced in craftsmanship can cope with this uncomplicated technology. There are no traces left on the surface when you remove the adapter. The accessories can then be easily reused with a new, suitable adapter. Caution! The use of hazardous, impensionable dust can occur. Do not inhale dust.tesa - more than one tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the surrounding area, assemble, pack, renovate, repair, Insulate or protect against insects, dust and drafts.
This text is machine translated.
Features
tesa® Power.Kit Adhesive technology incl. syringe and adapter
Round shape, round haptics, modern appearanceThe chrome-plated towel rail presents towels in bath or guest toilet in a stylish way; durable adhesive technology with excellent holding power - without drill holes
The towel rail does
leave any damage to the walls in the bathroom - recommended for rented apartments, stainless
Easy, clean wall mounting
With tesa Power.Kit technology for simple attachment to the wall - without drill, without technical knowledge, without any other dirt
Removable without any trace
After removal, the Badacessoire can be reused with the separately available BK20 adapter
The scope of delivery includes all material required for installation
Can be used on many surfaces
Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics
Unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE
The towel ring with the "round" corners. What was initially contradictory, at first glance, proved to be an extremely attractive design. The noble chrome-plated surface and the square wall plate make a significant contribution to this. This results in a modern accessory that upgrades the bathroom and guest toilet. The adhesive technology is also very practical without drilling - thus the wall mounting is possible in no time at all.The design series tesa EXCELLENT with its accessories gives bathrooms a contemporary look. This is based on the harmonious interaction of round wall panels, tastefully rounded shapes and chrome-plated, shining surfaces. The use of chrome has a long tradition in bathrooms, as this material not only provides an excellent ambience through its shine, but is also suitable for everyday use and hygienic.Typical tesa: With the help of the advanced and reliable tesa Power.Kit adhesive solution this accessory is mounted without drilling. Walls and tiles will not be damaged. Even those who are inexperienced in craftsmanship can cope with this uncomplicated technology. There are no traces left on the surface when you remove the adapter. The accessories can then be easily reused with a new, suitable adapter. Caution! The use of hazardous, impensionable dust can occur. Do not inhale dust.tesa - more than one tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the surrounding area, assemble, pack, renovate, repair, Insulate or protect against insects, dust and drafts.
This text is machine translated.
Features
tesa® Power.Kit Adhesive technology incl. syringe and adapter
Round shape, round haptics, modern appearanceThe chrome-plated towel rail presents towels in bath or guest toilet in a stylish way; durable adhesive technology with excellent holding power - without drill holes
The towel rail does
leave any damage to the walls in the bathroom - recommended for rented apartments, stainless
Easy, clean wall mounting
With tesa Power.Kit technology for simple attachment to the wall - without drill, without technical knowledge, without any other dirt
Removable without any trace
After removal, the Badacessoire can be reused with the separately available BK20 adapter
The scope of delivery includes all material required for installation
Can be used on many surfaces
Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics
Unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE