
Highlights & Details
tesa® Insect Stop Pollen protection grid - Anthracite, (L x B) 1.2 m x 2.4 m
- ideal for people with allergies such as hay feverHolds at least 98% of birch, grasses and Ambrosia pollenProtective effect tested and certified by the ECARF InstitutePrevents pollen from entering the living room and thus reduces allergic symptomsGood air circulation and good visibilityIdeal balance between effective pollen protection with noticeable ventilation performance at the same time and good, transparent visibilityQuick mounting without drilling for reliable holdAttach Velcro tape to the windowUse the pinch tool to attach the fabric to the VelcroCut to the desired size
- This text is machine translated.
Technical specifications
- Material polyester (PES)
- Product type
Pollen screen
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(L x W x H) 400 cm x 1200 mm x 2400 mm
- Factory colour
Anthracite
- Length
400 cm
- Width
1200 mm
- Height
2400 mm
- Weight
350 g
- Content
1 pc(s)
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
Datasheet
Datasheet 2564500 tesa 55297-00000-00 Pollen screen (W x H) 1200 mm x 2400 mm Anthracite 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2564500 tesa 55297-00000-00 Pollen screen (W x H) 1200 mm x 2400 mm Anthracite 1 pc(s)
Information
Information 2564500 tesa 55297-00000-00 Pollen screen (W x H) 1200 mm x 2400 mm Anthracite 1 pc(s)
Information 2564500 tesa 55297-00000-00 Pollen screen (W x H) 1200 mm x 2400 mm Anthracite 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1x tesa Pollen protective grid
- Self adhesive Klettband
- Pinch tool
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 55.97*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































