• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 55587-00000-11 Anti-slip tape Transparent (L x W) 5 m x 25 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.00)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Anti-slip tape bath & shower - waterproof adhesive tape to prevent falls in damp environments

  • Extremely robust and fluorescent anti-slip tape
  • Very high adhesive performance
  • Glows in the dark for up to 20 minutes
  • Can be torn by hand
  • Resistant to water, cold / heat, UV radiation and cleaning agents

Technical specifications

Product type

Anti-slip tape

Adhesive tape features

Abrasion-resistant

Damp-proof

Solvent-free

Temperature-resistant

Manual pull and tear

Waterproof

Length

5 m

Width

25 mm

Max. temperature

+50 °C

Min. temperature

-10 °C

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

PVC

Type

55587-00000-11

Content

1 pc(s)

Dim

(L x W x H) 5 m x 25 mm x 5 m

Height

5 m

Keyboard layout

English, QWERTY

Temperature range

-10 - +50 °C

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 541259 tesa 55587-00000-11 Anti-slip tape Transparent (L x W) 5 m x 25 mm 1 pc(s)

Description

The tesa® Anti-sliding tape is extremely stable and loadable. Despite its extra powerful adhesion force, it can be teared by hand. It is cleaning resistant, water-proof (also salt-water), UV-resistant and removable residue.
Applicationsrange: Stairs, pavements, Ramps, Boats, wet areas, swimming pools, PKW-trailer, Skate boards etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)