• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 55744-00001-02 Industrial tape tesa® Powerbond Transparent (L x W) 5 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.20)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa® Powerbond Transparent 5 m x 19 mm

  • Sticks strongly on both sides
  • Can be cut individually
  • Particularly thin and transparent
  • For invisible gluing of transparent and semi-transparent materials
  • Holds up to 2 kg per 10 cm mounting tape (for flat objects up to 10 mm deep and on most smooth, sufficiently firm surfaces)
  • Holds on glass, tiles, plaster, wood and most plastics

Technical specifications

Product type

Industrial tape

Adhesive tape features

Non-aging

UV-resistant

Length

5 m

Width

19 mm

Thickness

0.5 mm

Factory colour

Transparent

Adhesive type

Natural rubber

Carrier material

Paper

Series

tesa® Powerbond

Type

55744-00001-02

Content

1 pc(s)

Dim

(L x W x H) 5 m x 19 mm x 5 m

Height

5 m

Material (details)

Synthetic rubber

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 544111 tesa 55744-00001-02 Industrial tape tesa® Powerbond Transparent (L x W) 5 m x 19 mm 1 pc(s)

Description

Strong double-sided tesa® mounting tape for secure and quick fixation on transparent surfaces as well as transparent objects indoors.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)