• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 56175-00000-01 Carpet tape (L x W) 25 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.32)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nopi® double-sided adhesive tape 25 m x 50 mm

  • Strong and adhesive on both sides
  • Wide range of uses
  • This text is machine translated.

Technical specifications

Product type

Carpet tape

Adhesive tape features

Double-sided tape

Length

25 m

Width

50 mm

Factory colour

White

Series

tesa®

Type

56175-00000-01

Content

1 pc(s)

Dim

(L x W x H) 25 m x 50 mm x 25 m

Height

25 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142294 tesa 56175-00000-01 Carpet tape (L x W) 25 m x 50 mm 1 pc(s)

Description

Features

  • Universal, double-sided carpet tape
  • For carpets with smooth back, for universal fixing, decorating and handicrafts.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)