• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 56192-00013-22 Electrical tape Red (L x W) 10 m x 15 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.20)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® insulation tape - self-adhesive, for insulating and bundling cables

  • For insulation and repairing electrical lines.
  • Protects cable coats from damage
  • low flammability
  • Easy wrapping even on uneven surfaces
  • Safe protection against voltages up to 6,000 volts
  • Certified according to IEC standard 454-3-1

Technical specifications

Product type

Electrical tape

Adhesive tape features

Temperature-resistant

Length

10 m

Width

15 mm

Thickness

0.13 mm

Breakout force

32 N/10 mm

Factory colour

Red

Adhesive type

Natural rubber

Carrier material

Soft PVC

Type

56192-00013-22

Content

1 pc(s)

Dim

(L x W) 10 m x 15 mm

Height

0.000 mm

Material (details)

Natural rubber

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486985 tesa 56192-00013-22 Electrical tape Red (L x W) 10 m x 15 mm 1 pc(s)

Description

If a cable jacket is damaged, you can repair the cable quickly and safely with the tesa® insulation tape. As self-adhesive ISO tape it is suitable not only for insulating, but also for bundling and fixing cables. The proven tesa®-adhesive technology provides thereby for a strong hold. The insulating tape is flame retardant and offers reliable protection against voltages up to 6,000 volts.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)