• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 56302-00000-04 Repair tape Silver (L x W) 25 m x 50 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.40)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NOPI ® Repairing tape

  • For repairs, mounting, binding, reinforce, sealing, identification etc..
  • For quick and easy repairs

Technical specifications

Product type

Repair tape

Adhesive tape features

Damp-proof

High tensile strength

Solvent-free

Ozone-resistant

Temperature-resistant

UV-resistant

Manual pull and tear

Waterproof

Length

25 m

Width

50 mm

Thickness

0.15 mm

Breakout force

30 N/10 mm

Factory colour

Silver

Adhesive type

Natural rubber

Carrier material

PET reinforced PE film

Series

Nopi®

Type

56302-00000-04

Content

1 pc(s)

Dim

(L x W) 25 m x 50 mm

Material (details)

Synthetic rubber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486980 tesa 56302-00000-04 Repair tape Silver (L x W) 25 m x 50 mm 1 pc(s)

Description

Nopi Repair tape silver is the problem solver for household and hobby as a fabric-reinforced foil tape.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)