• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57422-00000-03 Desk tape dispenser tesa Easy Cut® Red, Blue 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

tesa easy cut® table dispenser

  • Stable and sturdy
  • Serrated knife for a clean cut
  • For small and large adhesive film rolls

Technical specifications

Product type

Desk tape dispenser

Adhesive tape features

Refillable

No-residue

Width

25 mm

Factory colour

Red

Blue

Carrier material

Polystyrene

Series

tesa Easy Cut®

Type

57422-00000-03

Content

1 pc(s)

Dim

(W x H) 25 mm x 50 mm

Height

50 mm

Case colour

Red blue

Case material

Polystyrene

Product type description

Easy Cut® Professional

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 328967 tesa 57422-00000-03 Desk tape dispenser tesa Easy Cut® Red, Blue 1 pc(s)

Description

The two most important features of a professional table unwinder are a secure grip on the work surface as well as a clean cutting of the adhesive film. Both requirements are met by the tesa Easy Cut® table dispenser and can be operated comfortably with one hand, even due to its high weight. This simplifies the job in the office and the tinkering or decorating in your own four walls. The table dispenser is presented in a functional design. If you frequently pack gifts or generally do many tasks with adhesive tape, the tesa Easy Cut® table dispenser offers valuable help and is the right choice!

This text is machine translated.

Scope of delivery

  • Desk tape dispenser

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.47€ 50.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)