• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 58241-00000-01 Tesa film ecoLogo® Light green (L x W) 10 m x 19 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesafilm® Mini Adhesive tape dispenser EcoLogo- ergonomic design, can be attached on the finger

  • Ergonomic design
  • Handy and flexible adhesive film dispenser
  • Shaft knife for clean cut
  • Can be refilled quickly and easily
  • For all roles up to 10m:19mm
  • Adhesive film dispenser made of 100% recycled plastic
  • Roller core made from 100% recycled plastic, packaging made from 80% recycled cardboard
  • Solvent-free

Technical specifications

Product type

Tesa film

Adhesive tape features

Solvent-free

Refillable

Reusable

Length

10 m

Width

19 mm

Thickness

0.052 mm

Factory colour

Light green

Series

ecoLogo®

Type

58241-00000-01

Content

1 pc(s)

Dim

(L x W) 10 m x 19 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 430513 tesa 58241-00000-01 Tesa film ecoLogo® Light green (L x W) 10 m x 19 mm 1 pc(s)

Description

the tesafilm® Mini dispenser EcoLogo® is a very compact and handy dispenser for small rolls tesafilm® self-adhesive tape. It combines practical and intuitive design with environment-friendly aspects and is a practical accessory for home, school, office and mobile use. Practical design for intuitive operation. the tesafilm® Mini dispenser EcoLogo® was developed from the point of view of practical application and compact dimensions. It was developed for an ergonomic and intuitive operation. With convenient recesses on both sides, it is easy to hold the tape unwinder to unwrap and cut a tape strip comfortably. Simply insert one of your fingers into the opening of the dispenser and you have both hands free for unlimited actions. A side roll-off protection protects the adhesive tape from dirt and damage. Environment-friendly material mix. As part of the EcoLogo® product range, the tesafilm® Mini dispenser EcoLogo® emphasizes sustainability and environmental friendliness. It is made from 100% recycled plastics and has an integrated metal blade with a shaft profile that precisely cuts the belt and delivers exactly the desired length. ideal for school, home and office. the tesafilm® Mini Dispenser EcoLogo® should be standard in every spring bag. It is an indispensable accessory for crafts, paperwork and creative living culture.

This text is machine translated.

Scope of delivery

  • Mini-dispenser in light green + 2 rolls tesafilm® Eco & Clear 19mm x 10 m.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.47€ 16.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)