• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 60100-00000-00 Cloth tape tesa® Professional White (L x W) 90 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.20)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Glass cloth tape 60101 - Adhesive glass fabric tape for gluing joints

  • Glass fiber fabric tape for interior fittings
  • Gluing joints in lightweight construction walls
  • Sealing of holes and cracks in ceilings or walls
  • Easy to use
  • Filler can be incorporated immediately

Technical specifications

Product type

Cloth tape

Adhesive tape features

Self-adhesive

High tensile strength

Length

90 m

Width

50 mm

Thickness

0.26 mm

Breakout force

49 N/10 mm

Factory colour

White

Adhesive type

Acrylic

Carrier material

Fibreglass fabric

Series

tesa® Professional

Type

60100-00000-00

Content

1 pc(s)

Dim

(L x W) 90 m x 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225285 tesa 60100-00000-00 Cloth tape tesa® Professional White (L x W) 90 m x 50 mm 1 pc(s)

Information

Information 1225285 tesa 60100-00000-00 Cloth tape tesa® Professional White (L x W) 90 m x 50 mm 1 pc(s)

Description

The soft fiber glass fabric tape tesa® 60101 is a reliable helper for interior fittings. It is particularly suitable for gluing joints in lightweight walls and for sealing holes and cracks in ceilings or walls. After bonding on clean, dry and dust-free surfaces, the filler can be incorporated into the belt immediately. With a thin layer of putty, the mastic dries very quickly, so that you can quickly repaper or paint the areas.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)