• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 60950-00000-00 Anti-slip tape tesa® Professional Black (L x W) 15 m x 25 mm 1 pc(s)

1/2
Collection
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.33)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

tesa® Anti-slip 60950 DIN 51130 - for a safe step in risky working areas

  • Aluminum oxide coated PVC carrier
  • Very strong adhesion on many surfaces
  • Suitable for indoor and outdoor applications
  • Salt Water Resistant
  • Permanent anti-slip effect for up to 2 years under normal stress

Technical specifications

Product type

Anti-slip tape

Adhesive tape features

Suitable for indoor use

Suitable for outdoor use

Extra strong

Seawater-resistant

Chemical resistance

Easy tear

Length

15 m

Width

25 mm

Thickness

0.9 mm

Breakout force

30 N/10 mm

Factory colour

Black

Adhesive type

Acrylic

Carrier material

PVC wrap

Series

tesa® Professional

Type

60950-00000-00

Content

1 pc(s)

Dim

(L x W x H) 15 m x 25 mm x 15 m

Height

15 m

Material thickness

810 µm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781330 tesa 60950-00000-00 Anti-slip tape tesa® Professional Black (L x W) 15 m x 25 mm 1 pc(s)

Description

tesa® Anti-slip adhesive tapes consist of an aluminum oxide coated PVC carrier. Very strong adhesion on many surfaces. Suitable for indoor and outdoor applications. Salt water resistant. Permanent anti-slip effect for up to 2 years under normal stress.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)