• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa BRICK & STONE 77749-00000-00 Industrial tape tesa® Powerbond Black (L x W) 5 m x 19 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.80)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa ® Mounting tape for walls and stone

  • Mounting tape for rough, firm surfaces, e.g. clinker
  • Holds up to 10kg/m.
  • For durable applications
  • Indoors and outdoors
  • This text is machine translated.

Technical specifications

Product type

Industrial tape

Adhesive tape features

Non-aging

Chemical resistance

Grease resistant

Damp-proof

Oil-resistant

UV-resistant

Waterproof

Length

5 m

Width

19 mm

Thickness

1.14 mm

Factory colour

Black

Adhesive type

Acrylic

Series

tesa® Powerbond

Type

BRICK & STONE

Content

1 pc(s)

Dim

(L x W) 5 m x 19 mm

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486927 tesa BRICK & STONE 77749-00000-00 Industrial tape tesa® Powerbond Black (L x W) 5 m x 19 mm 1 pc(s)

Description

If you want to mount objects permanently on rough and solid surfaces - indoors or outdoors – then tesa® Mounting Tape for Brick & Stone 10 kg/m is the ideal solution. It’s resistant to humidity and UV radiation and it can handle temperatures ranging from -10°C to +40° as well as anything the weather can throw at it. Under optimum conditions, a 10 cm strip can support 1 kg.How to use – Step by step1. Give your surface a scrub with a brush to remove any dust or grit. If you need to clean your object, make sure you do this with a silicone-free cleaner.2. Cut the tape into appropriate lengths and apply them vertically to your object. Since the top of the hanging area will have to take the most weight, make sure you add more tape here. Press down along the length of each strip for at least five seconds.3. Then peel off the protective foil from the tape and position your item on the surface, 4. Press down again for at least another five seconds to activate the Powerbond® Technology.No tools requiredtesa® Mounting Tape for Brick & Stone is absolutely perfect for mounting things on rough and solid surfaces. No drills or hammers are needed - you just need a roll of tape, some scissors and a couple of minutes in order to get items like mailboxes and house numbers securely, permanently attached. It’s strong stuff, too: a single 10 cm strip can hold up to 1 kg and it can even compensate for minor surface irregularities. For solutions to mount on tiles, metal, brick, glass and other surfaces, please use the Product Finder and refer to our other tesa® Smart Mounting Solutions.Not suitable for any non-stick materials.

Hints

For best results, we recommend a maximum weight of 6 kg per application/object.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)