• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa DOUBLE-SIDED 04836-00001-00 Double sided adhesive tape tesa® Professional Red/white (L x W) 25 m x 25 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.32)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® 4836 masking tape for fast production of safe masking masks

  • Masking tape for indoor and outdoor applications
  • For creating individual, large masking masks
  • Secure hold for the protective film
  • High weather and UV stability (6 weeks)
  • Residue-free removable masking tape
  • Balanced, practical and double-sided adhesion
  • This text is machine translated.

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Suitable for indoor/outdoor use

UV-resistant

Length

25 m

Width

25 mm

Thickness

0.13 mm

Breakout force

30 N/10 mm

Factory colour

Red/white

Adhesive type

Acrylic

Carrier material

PVC wrap

Series

tesa® Professional

Type

DOUBLE-SIDED

Content

1 pc(s)

Dim

(L x W x H) 25 m x 25 mm x 25 mm

Height

25 mm

Material thickness

130 µm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2349770 tesa DOUBLE-SIDED 04836-00001-00 Double sided adhesive tape tesa® Professional Red/white (L x W) 25 m x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2349770 tesa DOUBLE-SIDED 04836-00001-00 Double sided adhesive tape tesa® Professional Red/white (L x W) 25 m x 25 mm 1 pc(s)

Description

The double-sided adhesive tesa® 4836 masking tape is very robust and is particularly suitable for fast and simple production of large-area masking masks in the outdoor area, e.g. in a facade renovation. The weather-resistant masking tape protects sensitive surfaces during painting and cleaning or when applying thermal insulation systems (WDVS). The processing is effortless. While the white adhesive surface is applied to the surface, attach the protective film to the colored side of the masking tape. Thanks to the superior tesa® adhesive quality and the high-quality carrier material (PVC film) the masking tape can be used for up to 6 weeks and then removed without residue.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)