• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa E-PROFILE 05445-00100-00 Draught excluder tesamoll® White (L x W) 10 m x 9 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.50)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Tesamoll® E-Profile 10 m x 9 mm White

  • Sealing tape for columns from 1 - 3.5 mm
  • Self-adhesive - easy mounting
  • Saves up to 20% of the heating costs
  • Easily removable
  • High UV and ozone resistance
  • Temperature resistant from -50°C to +60°
  • Durability: 8 years

Technical specifications

Product type

Draught excluder

Adhesive tape features

Self-adhesive

UV-resistant

Ozone-resistant

Weatherproof

Length

10 m

Width

9 mm

Thickness

4 mm

Max. temperature

+80 °C

Min. temperature

-30 °C

Factory colour

White

Adhesive type

Natural rubber

Carrier material

EPDM foam

Series

tesamoll®

Type

E-PROFILE

Content

1 pc(s)

Dim

(L x W x H) 10 m x 9 mm x 10 m

Height

10 m

Material (details)

Synthetic rubber

Material thickness

4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 548798 tesa E-PROFILE 05445-00100-00 Draught excluder tesamoll® White (L x W) 10 m x 9 mm 1 pc(s)

Description

The self-adhesive easy-to-apply tesamoll® E-Profile for windows and doors. Specially useful for smaller gaps, thanks to the E-Profile. The high quality rubber E-Profile withstands almost all weather conditions and is easy to fit. Saves up to 20% of energy costs. seals all gaps from 2 to 5 mm. Durability: 8 years

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)