
Number
Total (1 m = € 0.42)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
tesa Easy Cover Perfect+ Dispenser XL - 2in1 foil with Washi-masking tape and dispenser - for clean, precise cuts - with blade cover - 33m x 0.55 m
- Perfect for all renovations
- 2-in-1 solution: Combination of covering film and painting tape, particularly easy to use
- ideal for indoor use: Reliable protection against splashes of paint
- Comfortable, safe and simple: The product has a refillable dispenser to make the foil cut easy to handle
- True Washi-carrier for very sharp color edges
Technical specifications
- Product type
Cover sheets
- Adhesive tape features
Self-adhesive
High tensile strength
Transparent
Cuttable
No-residue
Suitable for indoor use
- Length
33 m
- Width
550 mm
- Factory colour
Yellow
Transparent
- Carrier material
Washi
- Type
Easy Cover Perfect+
- Content
1 pc(s)
- Dim
(L x W) 33 m x 550 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2481291 tesa Easy Cover Perfect+ 56570-00000-00 Cover sheets Yellow, Transparent (L x W) 33 m x 550 mm 1 pc(s)
Description
tesa® Easy Cover Perfect+ is ideal for renovation work inside. The clever 2-in-1 solution protects surfaces, furniture and other objects from splashes of paint, dust and dirt. Covering film and integrated painter tape are long-lasting and especially tear-proof. tesa® Easy Cover Perfect+ can be removed without residues for up to 2 months and is the basis for convincing results.
The tesa® Easy Cover Perfect+ 2-in-1 product gives you convincing results. The clever covering solution combines a very robust covering film and a tear-proof painting tape in one. The true Washi-carrier provides for very sharp color edges. In just one step, you can protect surfaces and objects from dirt, dust, paint splashes, paint undertones or plaster. Your safety is the main focus: tesa® Easy Cover Perfect+ is supplied in a practical dispenser with built-in blade, so that the processing is even more comfortable and secure. It can be removed again without residue for up to 2 months. With tesa® Easy Cover Perfect+ you lay the basis for fast, safe and successful painting work.
tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.
This text is machine translated.
The tesa® Easy Cover Perfect+ 2-in-1 product gives you convincing results. The clever covering solution combines a very robust covering film and a tear-proof painting tape in one. The true Washi-carrier provides for very sharp color edges. In just one step, you can protect surfaces and objects from dirt, dust, paint splashes, paint undertones or plaster. Your safety is the main focus: tesa® Easy Cover Perfect+ is supplied in a practical dispenser with built-in blade, so that the processing is even more comfortable and secure. It can be removed again without residue for up to 2 months. With tesa® Easy Cover Perfect+ you lay the basis for fast, safe and successful painting work.
tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.
This text is machine translated.
Scope of delivery
- 1x cover sheet
- 1x refill dispenser
- 1x Painter repp
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































