• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa EXTREME REPAIR 56064-00001-00 Repair tape tesa® extra Power Black (L x W) 2.5 m x 19 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.80)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® extra power Extreme Repair Repair tape - Resistive adhesive tape for temporary or permanent repair and insulation

  • Suitable for permanent or temporary repairs
  • Can be used on any surface
  • Pressure-resistant (up to 12 bar) and temperature-resistant (-60°C to +260°C)
  • Waterproof (can also be used under water without any problem)
  • High UV resistance, high electrical insulation (8000 Volt)
  • High resistance to chemicals
  • Removable without leaving any residues

Technical specifications

  • 12 bar pressure-resistant
  • Temperature resistant -60 - +260 °C
Product type

Repair tape

Adhesive tape features

Non-aging

Grease resistant

Damp-proof

High tensile strength

Solvent-free

Oil-resistant

Ozone-resistant

UV-resistant

Waterproof

Length

2.5 m

Width

19 mm

Thickness

0.5 mm

Breakout force

33 N/10 mm

Factory colour

Black

Carrier material

Silicone

Series

tesa® extra Power

Type

EXTREME REPAIR

Content

1 pc(s)

Dim

(L x W) 2.5 m x 19 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1377216 tesa EXTREME REPAIR 56064-00001-00 Repair tape tesa® extra Power Black (L x W) 2.5 m x 19 mm 1 pc(s)

Datasheet 1377216 tesa EXTREME REPAIR 56064-00001-00 Repair tape tesa® extra Power Black (L x W) 2.5 m x 19 mm 1 pc(s)

Security datasheet

Security datasheet 1377216 tesa EXTREME REPAIR 56064-00001-00 Repair tape tesa® extra Power Black (L x W) 2.5 m x 19 mm 1 pc(s)

Description

The tesa® extra power extreme repair tape allows you to reliably seal pipes and hoses and insulate cables. The innovative silicone tape is intended for temporary and permanent use in indoor and outdoor areas and is even suitable for underwater repairs. It is wrapped around itself with firm pressure and glued on its own carrier. Since no conventional adhesive is used, the tape can be used on any surface - whether it is hot, cold, wet, dry, uneven or unclean.The properties of the repair tape are remarkable. It is characterized by high pressure and temperature resistance, is waterproof, UV-stable and withstands chemicals and liquids such as oil, acid, solvents or salt water. It also has a high electrical insulation of 8000 volts. The silicone repair tape is easy to handle and can be removed again without leaving any residue.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)