• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa hukk Towel rail swivelling Adhesive Metal

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® hukk towel rack Wall 2-arm chrome-plated

  • Incl. Adhesive solution

Technical specifications

Product type

Towel rail

Factory colour

Chrome (glossy)

Features

swivelling

Mounting type

Adhesive

Material

Metal

Width

50 mm

Height

85 mm

Length

485 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142201 tesa hukk Towel rail swivelling Adhesive Metal

Information

Information 2142201 tesa hukk Towel rail swivelling Adhesive Metal

Security datasheet

Security datasheet 2142201 tesa hukk Towel rail swivelling Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® hukk towel rack is fixed to the wall with a strong adhesive solution. Since you do not drill and the holder can be detached at any time, your wall remains undamaged. For wall mounting, fill the mounting adapter with the adhesive and let it dry. The contrast of square and round shapes as well as the slightly shining surface provide for a pleasantly modern look, which fits in every bathroom. The holder offers space for two towels - or more. You can reuse the towel rail with a new adapter (BK20).

This text is machine translated.