• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa klaam Towel rail Adhesive Metal

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

tesa® klam Bath towel rack chrome 65cm

  • Incl. Adhesive solution

Technical specifications

Product type

Towel rail

Factory colour

Chrome (glossy)

Mounting type

Adhesive

Material

Metal

Width

60 mm

Height

73 mm

Length

646 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142186 tesa klaam Towel rail Adhesive Metal

Information

Information 2142186 tesa klaam Towel rail Adhesive Metal

Security datasheet

Security datasheet 2142186 tesa klaam Towel rail Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Thanks to the adhesive solution, you can do without drilling when mounting the tesa® klaam bathroom towel rack. You do not need any rawlplugs or screws. This prevents noise, dust and damage to the underground. After you have made all the preparations and filled the mounting adapter with the adhesive paste, wait 12 hours and you can fit the towel rack. Despite the high retention force, you can remove it at any time and reuse it with a new adapter (BK20-2). This bathroom towel rack is also visually attractive to any bathroom.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)