• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa LOXX Towel rail Adhesive Metal

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® LOXX towel rack two-arm chrome-plated

  • Incl. Adhesive solution

Technical specifications

Product type

Towel rail

Factory colour

Chrome (glossy)

Mounting type

Adhesive

Material

Metal

Width

160 mm

Height

50 mm

Length

700 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142171 tesa LOXX Towel rail Adhesive Metal

Information

Information 2142171 tesa LOXX Towel rail Adhesive Metal

Security datasheet

Security datasheet 2142171 tesa LOXX Towel rail Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The two-arm tesa® LOXX towel rack offers space for several towels and shines not only because of its chrome-plated surfaces. Rather, it is a practical helper in every bathroom, which can be easily attached thanks to innovative fastening technology. You do not need to drill and thus avoid damage to the surface. After 12 hours, the glue has hardened and you can fix the double towel rail to the mounting adapter. The towel rack can be replaced at any time and even reused with a new adapter (BK20-2).

This text is machine translated.