• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa INDOOR 55741-00001-03 Industrial tape tesa® Powerbond Orange (L x W) 5 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.20)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Powerbond® Indoor - double sided adhesive, extra strong hold (up to 5 kg per 10 cm mounting tape)

  • Individually separated
  • Due to the foam carrier, secure grip is possible even on smoother surface in underground

Technical specifications

Product type

Industrial tape

Adhesive tape features

Non-aging

Length

5 m

Width

19 mm

Thickness

1.1 mm

Factory colour

Orange

Adhesive type

Natural rubber

Carrier material

Polyethylene foam

Series

tesa® Powerbond

Type

INDOOR

Content

1 pc(s)

Dim

(L x W x H) 5 m x 19 mm x 5 m

Height

5 m

Material (details)

Synthetic rubber

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 541061 tesa INDOOR 55741-00001-03 Industrial tape tesa® Powerbond Orange (L x W) 5 m x 19 mm 1 pc(s)

Description

Powerful adhseive, double sided tesa® mounting band. Suitable for a large number of applications. Ideal for mounting of places in interiors .

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)