• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa MIRROR 55734-00000-02 Industrial tape tesa® Powerbond White (L x W) 5 m x 38 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.40)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Powerbond® double sided mirror adhesive tape - ideal for fixing objects on hard surfaces (e.g. bath mirror), moisture-resistant

  • Strongly pasted on both the sides
  • separartely cut
  • moist-proof

Technical specifications

Product type

Industrial tape

Adhesive tape features

Non-aging

Damp-proof

UV-resistant

Length

5 m

Width

38 mm

Thickness

1.15 mm

Factory colour

White

Adhesive type

Acrylic

Carrier material

Polyethylene

Series

tesa® Powerbond

Type

MIRROR

Content

1 pc(s)

Dim

(L x W x H) 5 m x 38 mm x 5 m

Height

5 m

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 540777 tesa MIRROR 55734-00000-02 Industrial tape tesa® Powerbond White (L x W) 5 m x 38 mm 1 pc(s)

Description

Extra strong, double sided tesa® Mounting tape for attaching heavy objects e.g. mirror

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)