• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Mounting PRO Ultra Strong 66792-00000-00 Industrial tape White (L x W) 1.5 m x 19 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.33)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa PER mounting tape Ultra strong, 1.5 m x 19 mm, white

  • White
  • (L x W) 1.5 m x 19 mm
  • UV-resistant, Non-aging, Damp-proof, Chemical resistance

Technical specifications

Product type

Industrial tape

Adhesive tape features

UV-resistant

Non-aging

Damp-proof

Chemical resistance

Length

1.5 m

Width

19 mm

Max. temperature

+200 °C

Factory colour

White

Adhesive type

Acrylic

Carrier material

Acrylic foam

Type

Mounting PRO Ultra Strong

Content

1 pc(s)

Dim

(L x W) 1.5 m x 19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481314 tesa Mounting PRO Ultra Strong 66792-00000-00 Industrial tape White (L x W) 1.5 m x 19 mm 1 pc(s)

Description

First choice for fixing heavy objects: tesa's strongest double-sided adhesive tape holds up to 10 kg per 10 cm tape (objects up to 10mm thickness) - the uncomplicated fastening solution without much time; reliable hold completely without holes in the wall: tesa PRO Mounting Ultra strong eliminates screws, dowels and nails - for quick and easy attachment without tools; for inside and outside: Adheres to tiles, wood, stone and most plastics and even compensates for slight surface unevenness - ideal for fixing nameplates, strips, decorations and key boxes; easy application: The mounting tape can be cut to size in short or long strips as required to obtain the best possible size adhesive tape; delivery: 1 x tesa PER Mounting Ultra strong - thickness: 1.1 mm - Material: Synthetic rubber

tesa strong PER mounting
Our strongest mounting tape for secure and permanent attachment of objects: tesa PER Mounting Ultra strong. It holds objects with up to 10 kg per application and even compensates for slight surface irregularities. No screws, dowels or nails are required. The mounting tape secures objects to the wall without leaving any structural damage. The strong adhesive is suitable for tiles, treated wood and most plastics - excellent for attaching name plates, strips and much more. For professional craftsmen, the high-performance belt is a great help in both outdoor and indoor areas and belongs in every well-equipped tool box. Caution: Do not use UV-resistant, protect from direct contact with water.

Easy to use: In order for the assembly tape to retain its full adhesive strength, the object and surface must be free of dust, dirt and grease. The open adhesive surface should not be touched as this may affect the adhesion force. First apply the tape to the rougher surface. Fix the tape in vertical strips and to the full length of the object or surface. Then press firmly for at least five seconds.

To remove the object, carefully pull the mounting tape off the wall in parallel. Since it is intended for permanent use, material residues can remain on the object. If necessary, these can be removed with the tesa glue remover.

tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 1x mounting tape

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)