• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TESA On & Off 55231-00-01 Hook-and-loop tape stick-on, sew-on Hook and loop pad (L x W) 1000 mm x 20 mm Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.49)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Adhesive-backed hook-and-loop fasteners to be glued or sewn-on

  • (L x W) 1000 mm x 20 mm
  • Black

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on

sew-on

Factory colour

Black

Length

1000 mm

Width

20 mm

Content

1 pc(s)

Dim

(L x W) 1000 mm x 20 mm

Manufacturer part #

55231-00-01

Type

55231-00-01

Weight

0

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 546779 TESA On & Off 55231-00-01 Hook-and-loop tape stick-on, sew-on Hook and loop pad (L x W) 1000 mm x 20 mm Black 1 pc(s)

Description

The right choice for securing textiles to hard surfaces - nothing else needed. If the doors of the old cabinet are to be covered with decorative stuff: No problem: The tesa® hook-and-loop tape for gluing/sewing-on withstands weights up to 560 g per 20 x 20 mm. Material edging for the shutters or a fashionable new cover for the dining room chair? All these tasks are quickly and easily accomplished with these hook-and-loop fasteners. And the textiles can be removed for washing anytime.

More interesting products

(*All information is plus legal VAT)