• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa OUTDOOR 55751-00001-03 Industrial tape tesa® Powerbond Black (L x W) 5 m x 19 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.20)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa® Powerbond Outdoor 5 m x 19 mm

  • Strong adhesive on both sides
  • Can be cut to size
  • Holds up to 1 kg per 10 cm mounting tape (for flat objects up to 10 mm deep and on most smooth, sufficiently firm surfaces)
  • UV-resistant, waterproof, temperature-changing resistant
  • Sticks to tiles, clinker, stone, metal and most plastics

Technical specifications

  • Thickness 1140.0 µm
Product type

Industrial tape

Adhesive tape features

Non-aging

Damp-proof

UV-resistant

Waterproof

Length

5 m

Width

19 mm

Thickness

1.14 mm

Factory colour

Black

Adhesive type

Acrylic

Carrier material

Acrylic foam

Series

tesa® Powerbond

Type

OUTDOOR

Content

1 pc(s)

Dim

(L x W x H) 5 m x 19 mm x 5 m

Height

5 m

Keyboard layout

English, QWERTY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 544098 tesa OUTDOOR 55751-00001-03 Industrial tape tesa® Powerbond Black (L x W) 5 m x 19 mm 1 pc(s)

Description

The secure, weather-resistant, self-adhesive tesa® mounting tape for a wide range of outdoor applications.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)