
Highlights & Details
Tesamoll® P-Profile 10 m x 9 mm White
- For columns from 2 - 5 mm
- Saves up to 35% of the heating costs
- Easy and fast installation (self-adhesive)
- Shelf life: 4 - 8 years
- Easily removable
- High resistance to weather, UV and ozone
- Temperature resistant from -50° C to +60° C.
Technical specifications
- Product type
Draught excluder
- Adhesive tape features
Self-adhesive
UV-resistant
Ozone-resistant
Weatherproof
- Length
10 m
- Width
9 mm
- Thickness
5.5 mm
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- Factory colour
White
- Adhesive type
Natural rubber
- Carrier material
EPDM foam
- Series
tesamoll®
- Type
P-PROFILE
- Content
1 pc(s)
- Dim
(L x W x H) 10 m x 9 mm x 10 m
- Height
10 m
- Material (details)
Synthetic rubber
- Material thickness
5.5 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 548768 tesa P-PROFILE 05395-00100-00 Draught excluder tesamoll® White (L x W) 10 m x 9 mm 1 pc(s)
Warranty Terms
Warranty Terms 548768 tesa P-PROFILE 05395-00100-00 Draught excluder tesamoll® White (L x W) 10 m x 9 mm 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 20.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































