• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa P-PROFILE 05395-00101-00 Draught excluder tesamoll® Brown (L x W) 10 m x 9 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.90)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesamoll® P-Profile 10 m x 9 mm Brown

  • For columns from 2 - 5 mm
  • Saves up to 35% of the heating costs
  • Easy and fast installation (self-adhesive)
  • Shelf life: 4 - 8 years
  • Easily removable
  • High resistance to weather, UV and ozone
  • Temperature resistant from -50° C to +60° C.

Technical specifications

Product type

Draught excluder

Adhesive tape features

Self-adhesive

UV-resistant

Ozone-resistant

Weatherproof

Length

10 m

Width

9 mm

Thickness

5.5 mm

Max. temperature

+80 °C

Min. temperature

-30 °C

Factory colour

Brown

Adhesive type

Natural rubber

Carrier material

EPDM foam

Series

tesamoll®

Type

P-PROFILE

Content

1 pc(s)

Dim

(L x W x H) 10 m x 9 mm x 10 m

Height

10 m

Material (details)

Synthetic rubber

Material thickness

5.5 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 548782 tesa P-PROFILE 05395-00101-00 Draught excluder tesamoll® Brown (L x W) 10 m x 9 mm 1 pc(s)

Warranty Terms

Warranty Terms 548782 tesa P-PROFILE 05395-00101-00 Draught excluder tesamoll® Brown (L x W) 10 m x 9 mm 1 pc(s)

Description

The self-adhesive easy-to-apply tesamoll® P-Profile for windows and doors. Specially useful for bigger gaps, thanks to the P-Profile. The high quality rubber P-Profile withstands almost all weather conditions and is easy to fit. Saves up to 35% of energy costs. seals all gaps from 2 to 5 mm. Durability: 8 years

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)