
Number
Total (1 m = € 0.76)
€ 18.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
tesa® EXTRA POWER fabric tape
- Fabric tape for tinkering, repairing, fastening, bundling, reinforcing, And much more
- For durable, highly resilient and stable results
- High weather resistance, for indoor and outdoor applications
- Tear-proof, but can be torn by hand
- Writable
- This text is machine translated.
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
Non-aging
Writable
Grease resistant
Damp-proof
High tensile strength
Solvent-free
Oil-resistant
Ozone-resistant
No-residue
Temperature-resistant
Show more
- Length
25 m
- Width
19 mm
- Thickness
0.31 mm
- Breakout force
100 N/10 mm
- Factory colour
Black
- Adhesive type
Natural rubber
- Carrier material
Acrylic coated fabric
- Series
tesa® extra Power
- Type
PERFECT
- Content
1 pc(s)
- Dim
(L x W) 25 m x 19 mm
- Material (details)
Natural rubber
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1486951 tesa PERFECT 56339-00002-01 Cloth tape tesa® extra Power Black (L x W) 25 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1486951 tesa PERFECT 56339-00002-01 Cloth tape tesa® extra Power Black (L x W) 25 m x 19 mm 1 pc(s)
Description
The high-quality tesa extra power® Perfect fabric tape is a very useful everyday helper, which can be used in indoor and outdoor areas. Thanks to the superior tesa® adhesive technology, the fabric tape is particularly durable. It is extremely tear-proof, but can also be pulled off by hand with little effort - the scissors can remain in the drawer. Due to its high weather resistance, it is also suitable for outdoor use. In general, the fabric tape is a clever and clean adhesive solution for repairs, beautification or repairs. Since it can also be described, it is often used for handicrafts. Other typical areas of application of the fabric tape: Stabilize the book cover, fix the cable, close the cracks in the shower curtain, attach markings on the floor, repair holes in the wading pool.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































