• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PERFECT 56341-00029-03 Cloth tape tesa® extra Power Blue (L x W) 2.75 m x 19 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.18)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® EXTRA POWER fabric tape

  • Fabric tape for tinkering, repairing, fastening, bundling, reinforcing, And much more
  • For durable, highly resilient and stable results
  • High weather resistance, for indoor and outdoor applications
  • Tear-proof, but can be torn by hand
  • Writable
  • This text is machine translated.

Technical specifications

Product type

Cloth tape

Adhesive tape features

Non-aging

Writable

Grease resistant

Damp-proof

High tensile strength

Solvent-free

Oil-resistant

Ozone-resistant

No-residue

Temperature-resistant

UV-resistant

Manual pull and tear

Waterproof

Show more
Length

2.75 m

Width

19 mm

Thickness

0.31 mm

Breakout force

100 N/10 mm

Factory colour

Blue

Adhesive type

Natural rubber

Carrier material

Acrylic coated fabric

Series

tesa® extra Power

Type

PERFECT

Content

1 pc(s)

Dim

(L x W x H) 2.75 m x 19 mm x 2.75 m

Height

2.75 m

Material (details)

Natural rubber

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 540936 tesa PERFECT 56341-00029-03 Cloth tape tesa® extra Power Blue (L x W) 2.75 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540936 tesa PERFECT 56341-00029-03 Cloth tape tesa® extra Power Blue (L x W) 2.75 m x 19 mm 1 pc(s)

Description

The high-quality tesa extra power® Perfect fabric tape is a very useful everyday helper, which can be used in indoor and outdoor areas. Thanks to the superior tesa® adhesive technology, the fabric tape is particularly durable. It is extremely tear-proof, but can also be pulled off by hand with little effort - the scissors can remain in the drawer. Due to its high weather resistance, it is also suitable for outdoor use. In general, the fabric tape is a clever and clean adhesive solution for repairs, beautification or repairs. Since it can also be described, it is often used for handicrafts. Other typical areas of application of the fabric tape: Stabilize the book cover, fix the cable, close the cracks in the shower curtain, attach markings on the floor, repair holes in the wading pool.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)