• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PERFECT 57230-00003-02 Cloth tape tesa® extra Power Yellow (L x W) 50 m x 19 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.62)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® EXTRA POWER fabric tape

  • Fabric tape for tinkering, repairing, fastening, bundling, reinforcing, And much more
  • For durable, highly resilient and stable results
  • High weather resistance, for indoor and outdoor applications
  • Tear-proof, but can be torn by hand
  • Writable
  • This text is machine translated.

Technical specifications

Product type

Cloth tape

Adhesive tape features

Writable

Grease resistant

Damp-proof

High tensile strength

Solvent-free

Oil-resistant

Ozone-resistant

No-residue

Temperature-resistant

UV-resistant

Manual pull and tear

Waterproof

Show more
Length

50 m

Width

19 mm

Thickness

0.31 mm

Breakout force

100 N/10 mm

Factory colour

Yellow

Adhesive type

Natural rubber

Carrier material

Acrylic coated fabric

Series

tesa® extra Power

Type

PERFECT

Content

1 pc(s)

Dim

(L x W x H) 50 m x 19 mm x 50 m

Height

50 m

Material (details)

Natural rubber

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486956 tesa PERFECT 57230-00003-02 Cloth tape tesa® extra Power Yellow (L x W) 50 m x 19 mm 1 pc(s)

Description

With the adhesive tesa extra power® fabric tape you can do different tasks indoors and outdoors. The gaffaband is weather-resistant, particularly tear-proof and very resilient. Typical applications include, for example, stabilizing book covers, covering cracks and holes, repairing plastic objects (such as a tarpaulin) or identifying hazardous areas. Since the gaffaband can be described, it is also perfectly suitable for handicrafts and decoration work. The tesa extra power® fabric tape can be pulled comfortably by hand, so that you do not need scissors. If you are looking for an all-round talent for your household or office, the Gaffaband tesa extra power® is the right choice!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)