
Highlights & Details
UV Surface Protection Tape 50 m x 25 mm
- It can be used on all common processing devices and thus enables a fast, rational working
- The product is particularly suitable for all painting and painting work especially in outdoor areas, in the renovation of the facade as well as in full heat protection
- Especially suitable for bonding on water-dilutable acrylic paints
Technical specifications
- Product type
Masking tape
- Adhesive tape features
UV-resistant
- Length
50 m
- Width
25 mm
- Thickness
0.167 mm
- Breakout force
33 N/10 mm
- Factory colour
Blue
- Adhesive type
Acrylic
- Carrier material
Paper
- Series
tesakrepp®
- Type
PREMIUM
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 25 mm x 50 m
- Height
50 m
- Material thickness
0.17 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 409700 tesa PREMIUM 04438-00015-00 Masking tape tesakrepp® Blue (L x W) 50 m x 25 mm 1 pc(s)
Information
Information 409700 tesa PREMIUM 04438-00015-00 Masking tape tesakrepp® Blue (L x W) 50 m x 25 mm 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 42.47*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























