• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PREMIUM FLEXIBLE 05417-00200-02 Draught excluder tesamoll® Transparent (L x W) 6 m x 9 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.00)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesamoll® Silicone Seal Premium flexible - self-adhesive, for column widths from 1 to 7 mm, long durability, saves heating costs

  • Silicone seal for column widths from 1 to 7 mm
  • Saves up to 40% heating costs
  • Self-adhesive - easy mounting
  • Shelf life: 15 years
  • Extremely high resistance to weather, UV and ozone
  • High temperature resistance from -50°C to +60°C.
  • Air- and water-resistant
  • Transparent
  • Easy to clean

Technical specifications

Product type

Draught excluder

Adhesive tape features

Damp-proof

Solvent-free

Temperature-resistant

Length

6 m

Width

9 mm

Max. temperature

+60 °C

Min. temperature

-50 °C

Factory colour

Transparent

Adhesive type

Natural rubber

Carrier material

Silicone

Series

tesamoll®

Type

PREMIUM FLEXIBLE

Content

1 pc(s)

Dim

(L x W) 6 m x 9 mm

Material (details)

Synthetic rubber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497771 tesa PREMIUM FLEXIBLE 05417-00200-02 Draught excluder tesamoll® Transparent (L x W) 6 m x 9 mm 1 pc(s)

Description

If you want to seal the gaps in windows or doors over time and save energy costs (up to 40%), the transparent tesamoll® Premium flexible silicone seal is the ideal solution. Due to its flexible properties, it is suitable for column widths from 1 to 7 mm. Weather resistance, temperature resistance and the superior adhesive technology of tesa® enable a long minimum life of 15 years. The silicone seal protects not only from cold drafts, but also from noise and dust.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)