
Number
Total (1 m = € 0.06)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
Tesakrepp® 4323 masking tape for light painting
- For simple painting indoors
- For fixing covering materials
- Also suitable for bundling, packing, marking, etc.
- Use up to 3 days
Technical specifications
- Product type
Masking tape
- Adhesive tape features
Suitable for indoor use
- Length
50 m
- Width
30 mm
- Thickness
0.125 mm
- Breakout force
33 N/10 mm
- Factory colour
Beige
- Adhesive type
Natural rubber
- Carrier material
Paper, light creping
- Series
tesakrepp®
- Type
STANDARD
- Content
1 pc(s)
- Dim
(L x W) 50 m x 30 mm
- Material (details)
Natural rubber
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2349779 tesa STANDARD 04323-00042-00 Masking tape tesakrepp® Beige (L x W) 50 m x 30 mm 1 pc(s)
Description
Tesakrepp® 4323 is your perfect partner if you want to do cover, fixing or bundling work without a special difficulty level. The flat and weakly creped painter tape is fitted with a adhesive compound made of natural rubber, can be processed comfortably for up to 3 days and torn by hand. After the application, you can easily remove the standard painting tape.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.47*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































