
Number
Total (1 m = € 0.10)
€ 4.99
incl. VAT
14-day return policy included
Highlights & Details
Tesakrepp® 4348 - Painting tape for standard painting work indoors
- Indoor (up to 7 days)
- Easy painting
- Smooth surfaces
- Manufacture of light masking masks
- Tear by hand, good color adhesion
Technical specifications
- Product type
Masking tape
- Adhesive tape features
No-residue
Manual pull and tear
- Length
50 m
- Width
38 mm
- Thickness
0.14 mm
- Breakout force
36 N/10 mm
- Factory colour
Beige
- Adhesive type
Natural rubber
- Carrier material
Paper, light creping
- Series
tesakrepp®
- Type
STANDARD
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 38 mm x 50 m
- Height
50 m
- Material (details)
Natural rubber
- Material thickness
140 µm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2349785 tesa STANDARD 04348-00018-03 Masking tape tesakrepp® Beige (L x W) 50 m x 38 mm 1 pc(s)
Description
The high-quality painter tape tesakrepp® 4348 is suitable for painting indoors and can be used with almost all paints. Thanks to the superior tesa® adhesive technology it has an optimally balanced adhesion and can be removed again after application without any problem. The soft-touch painter's tape consists of a slightly creped paper carrier, which is fitted with a adhesive compound made of natural rubber. It is easy to process, easy to tear by hand and is a reliable basis for good work results.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.47*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































