• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa STANDARD 05433-00101-00 Door sealing rail tesamoll® Brown (L x W) 1 m x 40 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.99)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Tesamoll® Standard door sealing rail self-adhesive - for column widths up to 12 mm

  • Air-draft stopper for smooth parquet, laminate, wooden floorboards or PVC floors
  • For column widths up to 12 mm
  • Self-adhesive: Easy mounting without screws or nails
  • Material: Plastic rail
  • Shelf life: 4 years

Technical specifications

Product type

Door sealing rail

Adhesive tape features

Solvent-free

Length

1 m

Width

40 mm

Factory colour

Brown

Adhesive type

Acrylic

Series

tesamoll®

Type

STANDARD

Content

1 pc(s)

Dim

(L x W) 1 m x 40 mm

Material (details)

painted aluminum

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 548739 tesa STANDARD 05433-00101-00 Door sealing rail tesamoll® Brown (L x W) 1 m x 40 mm 1 pc(s)

Description

If it becomes uncomfortable outside, you can close the gaps between doors and smooth floors, e.g. parquet, laminate or PVC, with tesamoll® standard quickly, easily and effectively. The self-adhesive door sealing rail stops drafts and icy cold and saves energy costs (up to 40%). You do not need screws or nails for attachment. tesa®'s superior adhesive technology ensures long-lasting and strong support of the plastic rail, while the high-quality nylon bristles seal the column completely. The innovative adhesive solution also protects you from dust and noise.

This text is machine translated.

Hints

Please note that the long-lasting adhesive performance can only be guaranteed if the door sealing rail is attached to a smooth surface.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)