
Highlights & Details
Tesa Powerbond® Ultra Strong 1,5 m x 19 mm
- Extremely adhesive on both sides
- Can be cut to size
- Works in indoor and protected outdoor areas (not UV-resistant, protect from direct contact with water)
- Holds objects up to 6 kg per application (for flat objects up to 10 mm deep and on most smooth, sufficiently firm surfaces)
- Holds on tiles, wood, stone, metal and most plastics
Technical specifications
- Product type
Industrial tape
- Adhesive tape features
Suitable for indoor/outdoor use
Extra strong
Double-sided tape
- Length
1.5 m
- Width
19 mm
- Thickness
1.1 mm
- Factory colour
White
- Adhesive type
Natural rubber
- Carrier material
PE foam
- Series
tesa® Powerbond
- Type
ULTRA STRONG
- Content
1 pc(s)
- Dim
(L x W) 1.5 m x 19 mm
- Material (details)
Synthetic rubber
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 548876 tesa ULTRA STRONG 55791-00001-00 Industrial tape tesa® Powerbond White (L x W) 1.5 m x 19 mm 1 pc(s)
Information
Information 548876 tesa ULTRA STRONG 55791-00001-00 Industrial tape tesa® Powerbond White (L x W) 1.5 m x 19 mm 1 pc(s)
Description
Scope of delivery
- 1.5 m x 19 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 17.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































