• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa UNIVERSAL 56172-00003-11 Double sided adhesive tape White (L x W) 25 m x 50 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

324 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.48)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa Double-Sided Tape Universal 25 m x 50 mm 10 m x 12 mm

  • Double-sided adhesive tape for a secure and permanent hold
  • Multi-functional use when laying carpets as well as during handicrafts and decoration work
  • Easily tearable by Hand

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

High tensile strength

Manual pull and tear

Length

25 m

Width

50 mm

Thickness

0.185 mm

Factory colour

White

Adhesive type

Natural rubber

Carrier material

Polypropylene

Type

UNIVERSAL

Content

1 pc(s)

Dim

(L x W x H) 25 m x 50 mm x 25 m

Height

25 m

Material (details)

Synthetic rubber

Product type description

Pour des collages solides et fiables.

UKCA

yes

Documents & Downloads

Information

Information 548599 tesa UNIVERSAL 56172-00003-11 Double sided adhesive tape White (L x W) 25 m x 50 mm 1 pc(s)

Security datasheet

Security datasheet 548599 tesa UNIVERSAL 56172-00003-11 Double sided adhesive tape White (L x W) 25 m x 50 mm 1 pc(s)

Description

tesa® universal double-sided tape is ideal for carpet-laying and the permanent fixing of different materials.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)