• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa UNIVERSAL PERMANENT 64620-00018-11 Gaffer tape tesa® Professional White (L x W) 10 m x 50 mm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.45)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesapack® 64620 - Universal-application tape for the professional fixing of carpets

  • Lay carpets with smooth and fibrous back
  • Fixing different materials
  • Can be torn by hand

Technical specifications

Product type

Gaffer tape

Adhesive tape features

All-purpose

Length

10 m

Width

50 mm

Thickness

0.185 mm

Factory colour

White

Adhesive type

Natural rubber

Carrier material

Polypropylene (PP)

Series

tesa® Professional

Type

UNIVERSAL PERMANENT

Content

1 pc(s)

Dim

(L x W) 10 m x 50 mm

Material (details)

Synthetic rubber

Material thickness

185 µm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2349851 tesa UNIVERSAL PERMANENT 64620-00018-11 Gaffer tape tesa® Professional White (L x W) 10 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2349851 tesa UNIVERSAL PERMANENT 64620-00018-11 Gaffer tape tesa® Professional White (L x W) 10 m x 50 mm 1 pc(s)

Description

The tesa® 64620 double-sided universal adhesive tape allows you to secure and properly secure carpets with smooth or fibrous back. The adhesive tape, which consists of a white PP-carrier and an adhesive made of synthetic rubber, is also suitable for other manual tasks.

This text is machine translated.

Features

  • All-round tape for fixing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)