• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa UNIVERSAL REMOVABLE 04939-00002-11 Gaffer tape tesa® Professional White (L x W) 10 m x 50 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.30)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesafix® 4939 - Double-sided universal-strap for temporary fixing of floor coverings

  • Temporary laying of textile carpets
  • Can be used on many surfaces (not on natural and artificial stone)
  • Particularly suitable for screed concrete
  • Ideal for use at trade fairs, exhibitions, congresses, cinema premieres and during renovation work

Technical specifications

Product type

Gaffer tape

Adhesive tape features

No-residue

Length

10 m

Width

50 mm

Thickness

0.25 mm

Breakout force

50 N/10 mm

Factory colour

White

Adhesive type

Natural rubber

Carrier material

Cotton, polyester fabric

Series

tesa® Professional

Type

UNIVERSAL REMOVABLE

Content

1 pc(s)

Dim

(L x W) 10 m x 50 mm

Material (details)

Synthetic rubber

Material thickness

250 µm

Documents & Downloads

Datasheet

Datasheet 2349853 tesa UNIVERSAL REMOVABLE 04939-00002-11 Gaffer tape tesa® Professional White (L x W) 10 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2349853 tesa UNIVERSAL REMOVABLE 04939-00002-11 Gaffer tape tesa® Professional White (L x W) 10 m x 50 mm 1 pc(s)

Description

If you only want to lay textile carpets for a short time, the double-sided adhesive tape tesa® 4939 is the right choice! It is often used at events of all kinds, e.g. at fairs, exhibitions or cinema premieres. Since the adhesive tape adheres more strongly to the carpet than to the underground - that is, differentiated adhesion forces prevail - the carpet can be removed easily and without residue within 14 days. The robust adhesive tape consists of a fabric carrier and a synthetic rubber adhesive.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)