• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Test adapter PAI-4-N GY 3032871 Phoenix Contact

1/3
Packaging type
Package
Manufacturer part #
3032871
Industrial packaging
Yes
Content
10 pc(s)
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.80 / piece)
€ 26.99
-33 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test adapter PAI-4-N GY

  • PAI-4-N GY
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Manufacturer part #

3032871

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

1

Type

PAI-4-N GY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587081 Test adapter PAI-4-N GY 3032871 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587081 Test adapter PAI-4-N GY 3032871 Phoenix Contact

Description

Test adapter, Color: gray

More interesting products

(*All information is plus legal VAT)