• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3030323 FBS 10-8 Jumper Red 1 pc(s)

Packaging type
Piece
Compatible with (details)
UT 6
ST 6
UTN 6
PT 6
Factory colour
Red
Connection
Push-fit
Type
Cross connection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

UT 6

ST 6

UTN 6

PT 6

Packaging type

Piece

Factory colour

Red

Connection

Push-fit

Type

Cross connection

Connector colour

Red

Weight

0.0200 kg

Manufacturer part #

3030323

Content

1 pc(s)

Clamp width

8.2 mm

Nominal current

41 A

Nominal current - rounded value

41 A

Number of pins

10

Type

FBS 10-8

Nominal current (details)

41 A

Type

FBS 10-8

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 741627 Phoenix Contact 3030323 FBS 10-8 Jumper Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741627 Phoenix Contact 3030323 FBS 10-8 Jumper Red 1 pc(s)

Description

Jumpers for cross-bridging at the terminal centre.

More interesting products

(*All information is plus legal VAT)