• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Insertion bridge EB 2-31/UKH 0201388 Phoenix Contact

Packaging type
Package
Factory colour
Grey
Connector colour
Grey
Manufacturer part #
0201388
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insertion bridge EB 2-31/UKH

  • EB2-31/UKH
  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Connector colour

Grey

Manufacturer part #

0201388

Industrial packaging

Yes

Content

10 pc(s)

Pins

2

Number of pins

2

Type

EB 2-31/UKH

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565280 Insertion bridge EB 2-31/UKH 0201388 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565280 Insertion bridge EB 2-31/UKH 0201388 Phoenix Contact

Description

Insertion bridge, Number of positions: 2, Color: gray

More interesting products

(*All information is plus legal VAT)