1 mV
Handheld multimeter
300 V
1 mV
300 V
0.1 Ω - 40 MΩ
10 pF - 200µF
0,001 Hz - 200 kHz
3 MΩ
3 MΩ
0.8 %
Average
40 Hz - 70 Hz Hz
none
2x AAA battery
170 mm
90 mm
170 g
ISO standards
CAT III 300 V
AC/DC
AC/DC
Digital
2000
(W x H) 90 mm x 170 mm
5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
ISO calibration
Datasheet 1237799 Testboy Pocket Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 300 V Display (counts):
User & Safety Instructions 1237799 Testboy Pocket Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 300 V Display (counts):
Information 1237799 Testboy Pocket Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 300 V Display (counts):
Information 1237799 Testboy Pocket Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 300 V Display (counts):
The necessary accessories are required to use the article as described.