• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TB74 Paint meter 0 - 400 µm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Testboy ® 74 paint tester

  • For magnetic metals
  • A very fast measurement
  • Paint layers test of 0 400 µm

Technical specifications

  • Power supply: 1 x 12 V battery
Product type

Paint meter

Measuring type

Ferrous substances

Reading range

0 - 400 µm

Manufacturer's standards (no certificate)

Operating voltage

12 V

Weight

80 g

Display

LED

Content

1 pc(s)

Reading range (max.)

400 µm

Reading range (min.)

0 µm

Measuring type

Ultrasound

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127960 Testboy TB74 Paint meter 0 - 400 µm

Description

The layer thickness measuring device Testoby ® 74 is characterised by its high measurement accuracy, as well as its very easy and secure handling. For the measurement of all magnetic metals. A very fast measuring and simple display of the measured values via the LED's.

This text is machine translated.

Features

  • Impact-resistant and break-proof casing
  • Paint layers test of 0 400 µm
  • Simple display over LED's

Scope of delivery

  • 1x battery 12V
  • User manual.

More interesting products

(*All information is plus legal VAT)