• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-HF 212 Probe 300 MHz 10:1 600 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular probe for oscilloscopes - TT HF 212

  • 10:1
  • Bandwidth 300 MHz
  • Symbol image for Testec TT-HF 212 Probe 300 MHz 10:1 600 V

Technical specifications

  • CAT I 600 V
Product type

Probe

Bandwidth

300 MHz

Divider voltage ratio

10:1

Slew rate

1.2 ns

Nominal voltage

600 V

Input capacity

13.5 pF

Input resistance

10 M Ω

Type

Passive

Manufacturer's standards (no certificate)

Cable length

1.20 m

Reading category

CAT I

Documents & Downloads

Datasheet

Datasheet 107106 Testec TT-HF 212 Probe 300 MHz 10:1 600 V

User & Safety Instructions

User & Safety Instructions 107106 Testec TT-HF 212 Probe 300 MHz 10:1 600 V

Description

A professional probe with an ergonomic design and impressive specifications. The probe is suitable for all common oscilloscopes.

Scope of delivery

  • Ground line
  • Attachable clamp
  • Second gold-plated probe tip
  • Insulated cap
  • IC insulated cap
  • BNC adapter
  • Adjustment tool

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.